Molex 42820-2232

Rectangular Power Connector, 2 Contact(S), Male, Solder Terminal, Receptacle
$ 4.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-2232.

IHS

Datasheet2 pages6 years ago

Master Electronics

Molex

Alternate Parts

Price @ 1000
$ 4.286
$ 4.074
$ 4.074
Stock
1
142,517
142,517
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
10 mm
10 mm
10 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Wire to Board Header 2 Position 7.49mm Solder Right Angle Thru-Hole Tray
Pin Header, 2 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, THT RA
2-Pin Header, Locking Ramp, 50A, 760nm, Gold, Black, TH, 23.82mm L × 28.59mm H
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22R-2P-7.92DS(05)
2-Pin Header, Latch Holder 7.92mm Pitch 25A 1μm Cu/CuSn Black TH 19.8mm L
HIROSE ELECTRICDF22-2P-7.92DSA(05)
2-Pin Header, Latch Holder 25A 1μm Cu, Cu-Sn Beige TH 17.22mm(L) × 12.45mm(H)

Descriptions

Descriptions of Molex 42820-2232 provided by its distributors.

Rectangular Power Connector, 2 Contact(S), Male, Solder Terminal, Receptacle
Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube
Headers & Wire Housings MiniFit Sr Hdr Assy 125 Clip 2 Ckt Tin
Connector, 2 Contacts, 10 mm, Tin, Copper Alloy, Through Hole Mount, Right Angle, Polyamide, Solder
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 2 Circuits, 5.10mm Tail Length, for 3.18mm PCB, Tin (Sn) Plating, with Clip, USE NYE LUBE ON MATING SURFACES

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428202232
  • 428202232