Molex 42820-2243

2-Pin Header, Locking Ramp, 50A, 760nm, Gold, Black, TH, 23.82mm L × 28.59mm H
$ 5.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-2243.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.42%

CAD Models

Download Molex 42820-2243 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.438
$ 4.074
$ 4.074
Stock
1,081
143,941
143,941
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
10 mm
10 mm
10 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 2 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, THT RA
CONN HEADER VERT 2POS 10MM / Connector Header Through Hole 2 position 0.394" (10.00mm)
Conn Wire to Board HDR 2Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray
HIROSE ELECTRICDF60-2P-10.16DSA(26)
DF60 Series 2 Position 10.16 mm Pitch Straight Pin Header Connector
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22R-2P-7.92DS(05)
2-Pin Header, Latch Holder 7.92mm Pitch 25A 1μm Cu/CuSn Black TH 19.8mm L

Descriptions

Descriptions of Molex 42820-2243 provided by its distributors.

2-Pin Header, Locking Ramp, 50A, 760nm, Gold, Black, TH, 23.82mm L × 28.59mm H
Pin Header, 2 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, Wire-to-Board
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Headers & Wire Housings MiniFit Sr Hdr Assy 250 Clip 2 Ckt Gold
Pin and Socket Header PCB - Right-Angle 2P
Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tray
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 2 Circuits, 8.30mm Tail Length, for 6.35mm PCB, 0.76µm Gold (Au) Plating, with Clip

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428202243
  • 428202243