Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1318301-2

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug

$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318301-2.

TE Connectivity

Datasheet4 pages1 year ago
Technical Drawing1 page10 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Instruction Sheet10 pages14 years ago
Technical Drawing1 page15 years ago
Datasheet25 pages22 years ago

IHS

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+68.73%

CAD Models

Download TE Connectivity 1-1318301-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Header Connector,pcb Mount,recept,2 Contacts,pin,0.312 Pitch,pc Tail Terminal,locking
CONN HEADER VERT 2POS 7.92MM / Connector Header Through Hole 2 position 0.312" (7.92mm)
Conn.; Rect./PCB; Header; 6.35mm; 2 Cir.; Vert.; MLX; Ser.; Nylon; Tin Plate; White
TE Connectivity2271180-1
TE Connectivity line to line lighting connector plug, 2pole, 2road

Descriptions

Descriptions of TE Connectivity 1-1318301-2 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
ECON POWER SERIES,7.92MM PITCH 3WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7.5A
Economy Power 3 Position 0.312 inch Straight Wire to Board Connector
WIRE-BOARD CONNECTOR HEADER 2 POSITION, 7.92MM; Pitch Spacing: 7.92mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Economy Power Series; Contact Termination Type: Through Hole; No. of Rows: 1Ro
3.96EP HDR ASSY 2(3)P NAT/TUBE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-1318301-2 | Internal Number: 1-1318301-2 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1318301-2.