Molex 42819-4213

Pin Header, 4 Contacts, 1 Row, 10mm, Gold, 50A, Straight, Shrouded, Copper Alloy, Wire-to-Board, THT
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42819-4213.

IHS

Datasheet2 pages5 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+18.02%

CAD Models

Download Molex 42819-4213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Wire to Board HDR 4Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr™ Tube
Molex Wire-to-Board Connector, Mini-Fit Sr., 10mm Pitch, 3Pos, Single Row, Right Angle, TH
CONN, RECT, HEADER, PCB, RT ANGLE, 10.00 MM PITCH, 5, W-2-B, BLACK
TE Connectivity5-1747147-3
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity556882-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 42819-4213 provided by its distributors.

Pin Header, 4 Contacts, 1 Row, 10mm, Gold, 50A, Straight, Shrouded, Copper Alloy, Wire-to-Board, THT
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 4 Circuits
Molex 10.0mmpitch4pSingle row pin header Wire-to-board connector, Mini-Fit Sr.series, right angle, Through hole mounting
CONN, PCB HDR, 4POS, 1ROW, 10MM, THT; Pitch Spacing:10mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42819 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold
Pitch mm = 10 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold over Nickel / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 50 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-Fit Sr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428194213
  • 42819-4213.
  • 428194213