Molex 42819-2214

Molex 10.0mmpitch2pSingle row pin header, Mini-Fit Sr.series, vertical, Through hole mounting
$ 1.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42819-2214.

IHS

Datasheet2 pages5 years ago

Molex

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.99%

CAD Models

Download Molex 42819-2214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

CONN;RECT;HEADER;10.00MM PITCH;2 POS;RT ANG;1-ROW;MINI-FIT SR;1.57MM THICK;SILVR
Sabre 90° Header 2 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
Pin Header, 2 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, THT RA
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-2P-7.92DSA(05)
2-Pin Header, Latch Holder 25A 1μm Cu, Cu-Sn Beige TH 17.22mm(L) × 12.45mm(H)
HIROSE ELECTRICDF22R-2P-7.92DSA(05)
CONN HEADER VERT 2POS 7.92MM / Connector Header Through Hole 2 position 0.312" (7.92mm)

Descriptions

Descriptions of Molex 42819-2214 provided by its distributors.

Molex 10.0mmpitch2pSingle row pin header, Mini-Fit Sr.series, vertical, Through hole mounting
Pin Header, 2 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Silver (Ag) Plating, 2 Circuits
Signal and Industrial Connectors; MOLEX; 42819-2214; Vertical; MX; 1; Through Hole
Conn Power HDR 2 POS 10mm Solder ST Thru-Hole 2 Terminal 1 Port Tray
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
CONN, PCB HEADER, 2P, 1R, 10MM, TH;
Headers & Wire Housings MINI-FIT SR HDR 02P .062
10mm MiniFit Sr Vrt Hdr 2Ckt Silvr Lubed
MF SR VT HDR ASSY 062 CP 2 CKT SIL LUBED
CONN, PCB HDR, 2POS, 1ROW, 10MM, THT;
Pitch mm = 10 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Silver over Nickel / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 50 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-Fit Sr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428192214
  • 42819-2214.
  • 428192214