Molex 40-08-0605

Term Strain Relief Crimp 22-26 AWG Tin; 42001-0001 | Molex Incorporated 40-08-0605
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 40-08-0605.

Sager Electronics

Datasheet2 pages13 years ago
Datasheet1 page5 years ago

IHS

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+35.47%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel

Descriptions

Descriptions of Molex 40-08-0605 provided by its distributors.

TERM STRAIN RELIEF CRIMP 22-26 AWG TIN; 42001-0001 | Molex Incorporated 40-08-0605
Contact M Crimp ST Cable Mount 22-26AWG Vertical Solder Relief (VSR) Reel
Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 42001, Male with Tin Terminal Progression
Wire to Board Terminals; 40080605; MOLEX; 26 AWG; 22 AWG; Crimp
Headers & Wire Housings BOARD-IN CRMP MA TERM 22-26AWG
CONTACT, PIN, 26-22AWG, CRIMP; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:-; Terminal Plating:Tin; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0040080605
  • 040-08-0605
  • 040080605
  • 4008-0605
  • 40080605
  • 42001-0001