Molex 39536-0007

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 7 Circuits
$ 1.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39536-0007.

Molex

Datasheet1 page13 years ago
Technical Drawing3 pages14 years ago
Datasheet3 pages19 years ago

JRH Electronics

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-81.45%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Terminal Block, pcb Mount, recept,7 Contacts, pin, latch |Molex 39980-0407
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle
TE Connectivity796638-7
PCB terminal, 7 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 796638-7
Weidmuller1524660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796639-7
AGASTAT Strip Terminal Block 15A 3mm2 1 Rows 1 Decks
Weidmuller1524610000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39536-0007 provided by its distributors.

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 7 Circuits
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5.08MM EURO HEADER RA ME BLK 7CKT
TERMINAL BLOCK HEADERS AND SOCKETS;
TERM BLOCK HDR 7POS 90DEG 5.08MM
PLUG CONN, HEADER HORIZONTAL 7-PIN 15A/3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395360007
  • 395360007