Molex 39000154

Mini-FitĀ® Female Crimp Terminal, Phosphor Bronze, Gold (Au), 18-24 AWG, Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39000154.

Molex

Datasheet2 pages13 years ago
Datasheet2 pages20 years ago

Master Electronics

IHS

element14 APAC

Farnell

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-25
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 39000154 provided by its distributors.

Mini-FitĀ® Female Crimp Terminal, Phosphor Bronze, Gold (Au), 18-24 AWG, Bag
Mini-Fit Jr. Connectors 18-24 TERMINAL BULK
Contacts,Headers & Wire Housings 760nm 18-24 AWG
Contact SKT Crimp ST Cable Mount Loose Piece
39000154,MINIFIT TERM CRP FEM LSE BZ 30 <CA
CONN TERM FEMALE 18-24AWG 30GOLD
CONN SOCKET 18-24AWG CRIMP GOLD
MINI-FIT .165 CRMP 18-24AWG F"
CONTACT, CRIMP, SOCKET, 24-18AWG; Series:Mini-Fit; For Use With:Mini-Fit Jr Receptacle Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:24AWG; Wire Size AWG Max:18AWG; Connector Type:Contact, Crimp; Current Rating:9A; Wire Size (AWG):24AWG to 18AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000154
  • 039000154
  • 39-00-0154
  • 39-000154