Molex 39-53-2285

1.25mm (.049") Pitch FFC-FPC Connector, Through-Hole, Vertical, ZIF, 28 Circuits, Lead-free
$ 1.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2285.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Molex

JRH Electronics

Newark

Inventory History

3 month trend:
+32.27%

CAD Models

Download Molex 39-53-2285 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BEAU 1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 24 Circuits
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 26 Circuits
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 22 Circuits
Amphenol Communications SolutionsSFW28R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 28 Contacts, Receptacle, FCI SFW-R, Surface Mount
Amphenol Communications SolutionsSFW30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW20S-2STE9LF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 39-53-2285 provided by its distributors.

1.25mm (.049") Pitch FFC-FPC Connector, Through-Hole, Vertical, ZIF, 28 Circuits, Lead-free
Conn FFC/FPC Connector SKT 28 POS 2.5mm Solder ST Thru-Hole Tray
FFC/FPC Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
Flex Cable Connector, pcb Mount,28 Contacts, number Of Contact Rows:1,pc Tail Terminal, locking Rohs Compliant: Yes |Molex 39-53-2285
HOUSING ASSEMBLY, 28WAY; Pitch Spacing:1.25mm; No. of Contacts:28Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row; Contact Plating:Tin-Bismuth Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (07-Jul-2017); Connector Mounting Orientation:PCB; Contact Termination:Solder; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532285
  • 039532285
  • 39-53-2285 .
  • 39-53-2285.
  • 39532285
  • 5597-28CPB7F