Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-30-1102

39-30-1102 Molex Headers & Wire Housings 10 CKT R/A HEADER datasheet, inventory, & pricing.

$ 3.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-1102.

Sager Electronics

Technical Drawing4 pages8 years ago

Molex

HQonline

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-2.23%

CAD Models

Download Molex 39-30-1102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.206
$ 1.221
Stock
109,985
76,214
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
PCB, Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Frame
Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity1-1586041-0
Conn Header HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port

Descriptions

Descriptions of Molex 39-30-1102 provided by its distributors.

39-30-1102 Molex Headers & Wire Housings 10 CKT R/A HEADER datasheet, inventory, & pricing.
Molex 4.2mmpitch10pDouble row pin header Wire-to-board connector, Mini-Fit Jrseries, right angle, Through hole mounting
Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr™ Bag
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Mini-Fit Jr. Connectors 10 CKT R/A HEADER
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating
HEADER 4.20MM, DUAL ROW, RA, PCB LOCK,10W
Headers & Wire Housings MINI-FIT JR HDR 10P RA 94V-0
Cross Referenced to MOLEX - Part MOL39-30-1102
CONN HEADER 10POS 4.2MM R/A GOLD
4.20MM MINI-FIT JR.HEADER 10CI
10P MINIFIT HEAD 2R W PEGS 90° RoHSconf
MiniFit Jr RA DR /Pegs Tin V-2 12Ckt
CONN, R/A PCB HDR, 10POS/2ROW, 4.2MM/THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 003930-1102
  • 0039301102
  • 039301102
  • 39-30-1102.
  • 3930-1102
  • 39301102
  • 5569-10A2G-210