Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-29-4109

Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Bag

$ 3.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-4109.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-37.55%

CAD Models

Download Molex 39-29-4109 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Frame
Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
TE Connectivity1-1586041-0
Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
TE Connectivity1586041-8
Header, Right Angle, Ul94V-2, 8Way; |Te Connectivity Amp 1586041-8

Descriptions

Descriptions of Molex 39-29-4109 provided by its distributors.

Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
Pin and Socket Header PCB - Right-Angle 10P
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, Gold (Au) Plating
Headers & Wire Housings MiniFit Jr RA DR /Flgs 30Au V-0 10Ckt
10pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 760nm gold Through hole mounting 32.2072mm(Length)*9.9822mm(width)
Connector, R/A PCB HDR, 10POS/2ROW, 4.2mm/THT;
Conn, Hdr, Molex 39-29-4109; |Molex 39-29-4109
MINI-FIT JR. HEADER 94V-0 10CI

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039294109
  • 039294109
  • 39294109
  • 5569-10AG1-210