Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-29-5103

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag

$ 3.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-5103.

Sager Electronics

Datasheet2 pages8 years ago

_legacy Avnet

Molex

Factory Futures

Master Electronics

Inventory History

3 month trend:
+2.71%

CAD Models

Download Molex 39-29-5103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Frame
Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
TE Connectivity1-1586041-0
Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
TE Connectivity1586041-8
Header, Right Angle, Ul94V-2, 8Way; |Te Connectivity Amp 1586041-8

Descriptions

Descriptions of Molex 39-29-5103 provided by its distributors.

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
Connector Power HDR 10 Position 4.2mm Solder Right Angle Through Hole 10 Terminal
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Connector, Header, 10Pos, 2Row, 4.2Mm; |Molex 39-29-5103
Pin and Socket Header PCB - Right-Angle 10P
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 10 Circuits, PA Polyamide Nylon 6/6 94V-2, Gold (Au) Plating
Headers&Wire Housings HOUSING ASSEMBLY
Headers & Wire Housings MINI-FIT JR HDR 10P RA 94V-2
10pin 4.2mm 2 4.2mm Header£¬Locking Ramp 13A 760nm gold Through hole mounting 32.2mm(Length)*19.4mm(height)
Cross Referenced to MOLEX - Part MOL39-29-5103

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039295103
  • 039295103
  • 39-29-5103-P
  • 39295103
  • 5569-10AG1