Descriptions of Molex 39-29-9187 provided by its distributors.
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Wire to Board HDR 18Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Mini-Fit Jr 5566 ROHS3Compliant Board Lock Tin Connector Header 35.4muin 0.90mum
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 18 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
18pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 900nm tin Through hole mounting
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
Headers & Wire Housings MiniFitJrHdr Vt DR W/Pgs Tin V-0 18Ckt
Pin and Socket Header PCB - Vertical 18P
Mini-Fit Jr. Connectors HDR VERT DUAL 18 POS PCB peg locks
WTB CONN, HEADER, 18POS, 2ROW, 4.2MM;
WTB CONN, HEADER, 18POS, 2ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 18Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5566 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin