Molex 39-29-0243

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight
$ 9.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-0243.

Farnell

Datasheet5 pages8 years ago
Datasheet2 pages16 years ago
Datasheet10 pages16 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.74%

CAD Models

Download Molex 39-29-0243 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1990-08-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr™ Bag
Pin Header, Natural, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight
24pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 760nm 19.4mm
TE Connectivity2-1586041-4
Conn Wire to Board HDR 24Power POS 4.2mm Solder RA Thru-Hole Tray
TE Connectivity2-1586585-4
Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Molex 39-29-0243 provided by its distributors.

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight
24pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 760nm 9.6mm*11mm
Conn Wire to Board HDR 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray
Avnet Japan
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal
Mini-Fit Jr. Connectors 24 CKT VERT HEADER
Headers & Wire Housings MINI-FIT JR HDR 24P 94V-2 30AU
CONN,24 CKT,39-29-0243, MINI-FIT JR,VT HDR,GOLD,2 ROW
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:24; Contact Termination:Through Hole; Contact Material:Brass; Series:Mini-Fit Jr.; Contact Plating:Gold; Color:Natural ;RoHS Compliant: Yes
HEADER ASSEMBLY, 24WAY; Connector Type:Wire to Board; Series:5566; Contact Termination:Through Hole; Gender:Header; No. of Contacts:24; No. of Rows:2; Pitch Spacing:4.20mm; Contact Plating:Gold; Contact Material:Brass; Colour:Natural; Connector Mounting Orientation:Vertical; Current per Contact Max:13A; Flammability Rating:94V-2; Material:PA Polyamide Nylon 6/6; No. of Mating Cycles:30; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Termination Method:Through Hole Vertical; Withstand Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039290243
  • 039290243
  • 39-29-0243.
  • 39-290243
  • 39290243
  • 5566-24AGS