Molex 39-01-3183

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3183.

Newark

Datasheet2 pages8 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.42%

CAD Models

Download Molex 39-01-3183 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.537
$ 0.537
Stock
171,127
234,330
234,330
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9 A
-
-
Orientation
Straight
Straight
Straight
Mount
Cable
Panel, Snap-In
Panel, Snap-In
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2025-03-30
LTD Date2025-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1586017-8
Conn Housing PL 18 POS 4.2mmCrimp STCable Mount Natural Bag
TE Connectivity1-1586000-8
Conn Housing, 4.2Mm, Plug, 18Positions; |Te Connectivity Amp 1-1586000-8
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794953-8
Conn Housing, 4.2Mm, Plug, 18Positions; |Te Connectivity Amp 1-794953-8

Descriptions

Descriptions of Molex 39-01-3183 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 18 Contacts, 2 Rows, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
Locking Ramp,Plug 2 18pin Sliding lock Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 23.9mm(height)
CONN HOUSING, PLUG, 18POS, 4.2MM; Product Range: Mini-Fit Jr. 5559 Series; Gender: Plug; No. of Positions: 18Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013183
  • 039013183
  • 39013183