Molex 39-01-3149

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3149.

Newark

Datasheet2 pages8 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.95%

CAD Models

Download Molex 39-01-3149 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.328
$ 0.328
Stock
128,228
336,642
336,642
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
-
-
Orientation
Straight
Straight
Straight
Mount
Cable
Panel, Snap-In
Panel, Snap-In
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1586000-4
Conn Housing PL 14 POS 4.2mmCrimp STCable Mount Natural Bag
TE Connectivity1-1586017-4
Conn Housing PL 14 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1586861-4
Combination Line Connector, 14 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-3149 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 14 Contacts, 2 Rows, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
Locking Ramp,Plug 2 14pin Sliding lock Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 23.9mm(height)
CONN HOUSING, PLUG, 14POS, 4.2MM, NAT; Product Range: Mini-Fit Jr. 5559 Series; Gender: Plug; No. of Positions: 14Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013149
  • 039013149
  • 39-01-3149.
  • 39013149
  • 5559-14P1-210