Molex 39-01-3169

Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3169.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-30.43%

CAD Models

Download Molex 39-01-3169 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.69
$ 0.8
Stock
37,280
1
Authorized Distributors
6
1
Connector Type
Plug
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1586000-6
Conn Housing, 4.2Mm, Plug, 16Positions; |Te Connectivity Amp 1-1586000-6
TE Connectivity1-1586017-6
Conn Housing PL 16 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
TE Connectivity1-1969598-6
Power To The Board 16P Fh Plug Val-U-Lok V2 |Amp Te Connectivity 1-1969598-6
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-3169 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
MINIFITJRPLG FREEHNG /DH V-0 16CKT | Molex Incorporated 39-01-3169
Conn Housing M 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Mini-Fit Jr.™ Plug Housing, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 16 Circuits
Cross Referenced to MOLEX - Part MOL39-01-3169
Locking Ramp,Plug 2 16pin Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 23.9mm(height)
CONN HOUSING, PLUG, 16POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:16Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013169
  • 039013169
  • 39013169