Molex 39-00-0280

Connector Accessory, 0.043in Min Cable Dia, 0.059in Max Cable Dia, Contact
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0280.

IHS

Datasheet2 pages6 years ago

Molex

Inventory History

3 month trend:
-0.56%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-08-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 39-00-0280 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.059in Max Cable Dia, Contact
.062Dia Crimp Pin Rohs Compliant: Yes |Molex 39-00-0280
1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, 3.68mm Pitch, Male, Tin (Sn) Plated Brass Contact, 22-28 AWG, Reel
Cross Referenced to MOLEX - Part MOL39-00-0280
Pin & Socket Connectors .062DIA CRIMP PIN
Contact PIN Crimp ST Cable Mount Reel
CONTACT, PIN, 28-22AWG, CRIMP; Product Range: Standard .062" 1854 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Standard .062"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000280
  • 039000280
  • 1854T
  • 39-00-0280.
  • 3900-0280
  • 39000280