Molex 39-00-0207

Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0207.

Sager Electronics

Datasheet2 pages4 years ago

Newark

Upverter

Molex

Master Electronics

Inventory History

3 month trend:
-2.64%

CAD Models

Download Molex 39-00-0207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity350874-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 39-00-0207 provided by its distributors.

Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel
Molex Tinned crimping terminal Female terminal, Mini-Fitseries, maximum0.8mm², min0.2mm²
CONN SOCKET 18-24AWG CRIMP TIN / Socket Contact Tin 18-24 AWG Crimp Power
Mini-Fit Jr. Connectors SOCKET 18-20AWG REEL brass or copper tin
Connector Contact Female 1-Position Crimp Straight Free Hanging
Headers & Wire Housings MiniFit Term Crp Fem Chn Bs Tin 18-24
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, Mini-Fit
Cross Referenced to MOLEX - Part MOL39-00-0207
Contact SKT Crimp ST Cable Mount 18-24AWG T/R
HEADERS, MN-FT TERM 18-24G F REEL OF 4000
Connector Accessory, Contact, Brass
CRIMPTERMINAL FEMALE AWG 18-24
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit J

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000207
  • 039000207
  • 39-00-0207.
  • 3900-0207
  • 39000207