Molex 39-00-0022

Connector Accessory, 0.051in Min Cable Dia, 0.126in Max Cable Dia, Contact, Phosphor Bronze
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0022.

Sager Electronics

Datasheet1 page18 years ago
Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

IHS

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Molex 39-00-0022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
TE Connectivity3-794037-1
PCB TERMINAL, 3.81MM, TIN; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Molex 39-00-0022 provided by its distributors.

Connector Accessory, 0.051in Min Cable Dia, 0.126in Max Cable Dia, Contact, Phosphor Bronze
Contact; Connector Type:Contact; Gender:Socket; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Series:SPOX; Contact Plating:Tin; Wire Size (AWG):24-18; Connector Type:Contact, Crimp ;RoHS Compliant: Yes
CONTACT, SOCKET, 18AWG, CRIMP; Product Range: SPOX BMI 5194 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: 5195, 5196, 5197, 5198,

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000022
  • 039000022
  • 39-00-0022 .
  • 39-00-0022..
  • 3900-0022
  • 39000022
  • 5194PBTL