Molex 38-00-4904

KK Header, Vertical, with Polarizing Backwall, 12 Circuits, Tin (Sn) Plating, Circuit 8 Voided
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38-00-4904.

Molex

Datasheet2 pages5 years ago

IHS

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-11.80%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-06-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KK Header, Vertical, with Polarizing Backwall, 9 Circuits, Tin (Sn) Plating, Circuit 6 Voided
TE Connectivity1-1123723-1
Conn Wire to Board HDR 11 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
KK 42491 ROHS3Compliant Board Guide Tin Connector Header 60.0muin 1.52mum
TE Connectivity / AMP1-1877285-1
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / AMP1-1318300-1
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Plug
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm

Descriptions

Descriptions of Molex 38-00-4904 provided by its distributors.

KK Header, Vertical, with Polarizing Backwall, 12 Circuits, Tin (Sn) Plating, Circuit 8 Voided
Board Connector, 12 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
Conn Wire to Board HDR 11 POS 5.08mm Solder ST Thru-Hole KK Bag
Header 5.08mm KK,vert,12w,Cct 8 Voided
RS APAC
CONN, HEADER, 11POS, 1ROW, 5.08MM;
Cross Referenced to MOLEX - Part MOL38-00-4904
Kk 200 Pol Wafer Assy 2599M12a08
HEADER, 5.08MM, 11 OF 12WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:11; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Brass; Lead Spacing:5.08mm; No. of Ways:12; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0038004904
  • 03800-4904
  • 2599M12A08
  • 38004904