Molex 36.A0370

Terminal Block, Wire to Brd, 4POS, 22AWG
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 36.A0370.

element14 APAC

Datasheet2 pages20 years ago

Descriptions

Descriptions of Molex 36.A0370 provided by its distributors.

TERMINAL BLOCK, WIRE TO BRD, 4POS, 22AWG
TERMINAL BLOCK, IDC, GREY, 4PAIR; Connector Type:Terminal Block, PCB; Series:KATT S; Connector Mounting:PCB; Pitch Spacing:3.78mm; No. of Contacts:4; Wire Size (AWG):26AWG to 22AWG; Contact Plating:Tin; Contact Material:Phosphor ;RoHS Compliant: Yes
TERMINAL BLOCK, WIRE TO BRD, 4POS, 22AWG; Pitch Spacing:-; No. of Positions:-; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Conductor Area CSA:-; Wire Connection Method:-; Rated Current:-; Rated Voltage:-; Block Orientation:-; Product Range:-; Approval Bodies:EIA, EN, ISO; Colour:Grey; Connector Mounting:PCB Mount; Connector Type:Terminal Block, PCB; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Operating Temperature Max:60°C; Operating Temperature Min:-10°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC