Molex 34967-4001

Mini50 Sealed Receptacle, Single Row, with CPA, 4 Circuits, Polarization Option A, Black
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34967-4001.

Molex

Datasheet1 page5 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-35.26%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-07-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 34967-4001 provided by its distributors.

Mini50 Sealed Receptacle, Single Row, with CPA, 4 Circuits, Polarization Option A, Black
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
CONNECTOR, RCPT, 4POS, 1ROW, 1.8MM; Pitch Spacing:1.8mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Mini50 34967 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mate
Connector, Rcpt, 4Pos, 1Row, 1.8Mm; Product Range:Mini50 34967 Series; Gender:Receptacle; No. Of Positions:4Positions; For Use With:Molex Ctx50 Series 34905-2443 & 34905-2444 Socket Contacts; Ip Rating:-; Voltage Rating:- Rohs Compliant: Yes |Molex 34967-4001

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0349674001
  • 34967-4001.
  • 349674001