Molex 34900-4120

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34900-4120.

Molex

Datasheet2 pages5 years ago

IHS

Inventory History

3 month trend:
+34.70%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 34900-4120 provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
MXP120 Sealed Receptacle, 4 Circuit, Black Housing with Long Shroud (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Key A, Black Insert
MXP120 Sealed 4 Circuit, Black Key A, Female Receptacle Disc Way No Repl
4mm 1x4P 4 1 Without a buckle P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing Sealed Receptacle 4 POS 4mm ST Cable Mount Bag
Auto Conn Housing, Rcpt, 4P, 14Vdc/13A Rohs Compliant: Yes |Molex 34900-4120
Conn Housing Receptacle 4 POS 13A SPS/Nylon Black Bag
Latch Holder,Receptacle 1 4pin Female Blade Socket
RF Connector Accessories MXP120 REC 01X04P BLK A
Crimping Terminal Rubber Shell
Automotive Conn 1.2MM SLD ASSY RC PT 1X4 BLK
1.2MM SLD ASSY RCPT 1X4 BLK KEYA/04

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0349004120
  • 349004120