Molex 34894-4001

Connector Housing Sealed Receptacle 8 Position 1.8mm Crimp Straight Cable Mount Bag
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34894-4001.

JRH Electronics

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.63%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 34894-4001 provided by its distributors.

Connector Housing Sealed Receptacle 8 Position 1.8mm Crimp Straight Cable Mount Bag
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Mini50, Receptacle Housing, 8 Poles, 2 Rows, 1.8mm Pitch
MINI50 SLD RCPT ASMLY CPA BLACK A /8 | Molex Incorporated 34894-4001
Conn Housing RCP 8 POS 1.8mm Crimp ST Cable Mount Black Bag
Automotive Connectors Mini50 Sld Rcpt Hsg DR w/CPA 8Ckt OpA
Automotive Connectors MINI50 REC 02X04P POL A BLK
Molex 34894-4001 Mini50 Sealed Recepte Housing, Dual Row, with CPA, 8 Circuits, Polarization Option A, Black
Cross Referenced to MOLEX - Part MOL34894-4001
AUTOMOTIVE CONN HOUSING, RCPT, 8POS;
Automotive Housing Conn, Rcpt, 8Pos; Product Range:Mini50 34984 Series; Gender:Receptacle; No. Of Positions:8Positions; For Use With:Molex Ctx50 34905 Sealed Receptacle Terminals; Ip Rating:-; Voltage Rating:-; Current Rating:- Rohs Compliant: Yes |Molex 34894-4001

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0348944001
  • 348944001