Molex 34081-4001

MX150 Cable Seal Female Terminal, Silver Plating, 16 AWG, Right Reel Payoff
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34081-4001.

IHS

Datasheet1 page6 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
+16.47%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP968220-1
Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 20 to 24 AWG
Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive

Descriptions

Descriptions of Molex 34081-4001 provided by its distributors.

MX150 Cable Seal Female Terminal, Silver Plating, 16 AWG, Right Reel Payoff
Connector Accessory, 0.106in Max Cable Dia, Contact
Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Automotive
Automotive Connectors MX150 CRMP 16AWG
Mx150 Rcpt 0.3 Cable Sil 14/16Awg B Wind |Molex 34081-4001
Connector Power 14-16 AWG 19.85mm*5mm
CONN SOCKET 14-16AWG CRIMP SILVR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0340814001
  • 340814001