Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33012-3003

Automotive Connector Contact, MX150 33012 Series, Socket, Crimp, 22 AWG

$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33012-3003.

IHS

Datasheet5 pages6 years ago

Sager Electronics

JRH Electronics

Molex

element14 APAC

Inventory History

3 month trend:
-45.95%

Supply Chain

Country of OriginUS
Introduction Date2007-09-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity770904-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 33012-3003 provided by its distributors.

Automotive Connector Contact, MX150 33012 Series, Socket, Crimp, 22 AWG
MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 22 AWG, Left Reel Payoff
Automotive Contact, Socket, 22Awg, Crimp Rohs Compliant: Yes |Molex 33012-3003..
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range: MX150 33012 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Wire Size AWG Min: -; For Use With: Molex MX150 33472, 33476, 33471 Housi
Contact Plating = Tin / Gender = Socket / Contact Material = High Performance Alloy (HPA) / Series = MX150 / Suitable for = MX150 Housings / Body Orientation = Straight / Wire Size AWG Max. AWG = 22 / Wire Size mm2 Max. mm² = 0.3 / A mm = 2.5 / B mm = 2.6 / Packaging = Tape & Reel
The Molex 33012-3003 is an MX150 1.5 mm sealed female receptacle terminal designed for low-current automotive and sealed connector applications. Compatible with 22 Ga. wire , it features an open-barrel crimp for secure conductor and insulation support. Constructed from tin-plated copper alloy, it provides reliable conductivity and corrosion resistance for use in harsh, vibration-prone environments.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0330123003
  • 33012-3003.
  • 33012-3003..
  • 330123003