Molex 30490-2002

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 30490-2002.

IHS

Datasheet1 page12 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+23.40%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 30490-2002 provided by its distributors.

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Mini-Fit Jr. Crimp Grounding Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 18-24 AWG, Reel
Contact PINCrimp STCable Mount 18-24AWG Mini-Fit® T/R
Headers & Wire Housings MINI-FIT CRMP 18-24AWG M
Crimp Terminal, Male, Tin, 24AWG, 18AWG
Contact PIN Crimp ST Cable Mount Reel
HEADERS, PIN 18-24 AWG REEL REEL OF 4000
MiniFit Jr Grnd Pin C Tin 18-24
CONTACT, PIN, 18AWG, CRIMP; Product Range:Mini-Fit Jr. 30490 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit Jr. 5559
Contact, Pin, 24-18Awg, Crimp; Rango De Producto:Serie 30490; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:18Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Fosfuro De Bronce |Molex 30490-2002

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0304902002
  • 30490-2002.
  • 304902002