Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-1062

Molex 26-48-1062 KK 396 Breakaway Header, Right-Angle, 6 Circuits, Tin (Sn) Plating
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1062.

Upverter

Datasheet2 pages4 years ago

IHS

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-54.69%

CAD Models

Download Molex 26-48-1062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
KK 396 Header 90° Friction Lock with Press-fit Plastic Peg PCB 6 Circuits Tin Plating
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-6
HEADER ASSEMBLY 3.96 EP 6P NAT/TUBE ECONOMY POWER SERIES
TE Connectivity640389-6
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 6 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Molex 26-48-1062 provided by its distributors.

Molex 26-48-1062 KK 396 Breakaway Header, Right-Angle, 6 Circuits, Tin (Sn) Plating
KK 41662 ROHS3Compliant Tin Solder Connector Header, Breakaway 60.0muin 1.52mum
Conn Unshrouded Header HDR 6 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag
HEADER, R/A, 6WAY; Connector Type:Wire to Board; Series:41662; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481062
  • 026481062
  • 26481062
  • A-41662-B06A197