Molex 226270-2025

Cable Assembly, 2 Conductor(s), 6AWG, 600V, Power Cable
$ 95.551
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 226270-2025.

JRH Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-0.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 226270-2025 provided by its distributors.

Cable Assembly, 2 Conductor(s), 6AWG, 600V, Power Cable
Cable Assembly UL 3132 0.5m 6AWG UltraWize to UltraWize 2 to 2 POS F-F Crimp/Compression UltraWize Bag
ULTRAWIZE RIGHT-ANGLE-TO-VERTICAL, 8MM DIAMETER, FEMALE, 500MM LENGTH, 6 AWG
WTB CABLE, R/A RCPT-RCPT, 2POS, 500mm;
2P PWR CBL VRT-VRT6AWG0.5M L 8.0MM DIAM SKT ULTRAWIZE
ULTRAWIZE 8.00MM RA-VT 6AWG 500MM
Wtb Cable, R/A Rcpt-Rcpt, 2Pos, 500Mm; Connector To Connector:90° Ultrawize Receptacle To Ultrawize Receptacle; No. Of Positions:2Positions; Connector Pitch:13.58Mm; No. Of Rows:1 Row; Cable Length - Metric:500Mm; Wire Gauge:6Awg Rohs Compliant: Yes |Molex 226270-2025

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2262702025