Molex 226263-1023

Cable Assembly Discrete Wire UL 1061 0.3m 16AWG Micro-Fit+ 2 POS F Crimp/Compression Bag
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 226263-1023.

JRH Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-25.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 226263-1023 provided by its distributors.

Cable Assembly Discrete Wire UL 1061 0.3m 16AWG Micro-Fit+ 2 POS F Crimp/Compression Bag
MICRO-FIT+ FEMALE-TO-PIGTAIL OFF-THE-SHELF CABLE ASSEMBLY, 300MM, 2 CIRCUITS
Rectangular Connector, 2 Contact(s), Female, 0.118 inch Pitch
Cross Referenced to MOLEX - Part MOL226263-1023
MICRO-FIT VERSA BL R-S 2CKT 30 MINI-FIT PLS V CA R-
Micro-Fit versa Bl R-S 2ckt 300mm disc S
MICRO-FIT VERSA BL R-S 2CKT300
Cable Assy, 2Pos, Rcpt-Free End, 11.8"; Connector To Connector:Micro-Fit+ Receptacle To Free End; No. Of Positions:2Positions; Connector Pitch:3Mm; No. Of Rows:2 Row; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 226263-1023

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2262631023