Molex 226197-4114

Cable Assembly UL 1015 Hook-Up 0.3m 18AWG Mini-Fit Crimp Terminal 1 POS M Crimp Bag
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 226197-4114.

JRH Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+33.01%

Supply Chain

Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Molex 226197-4114 provided by its distributors.

Cable Assembly UL 1015 Hook-Up 0.3m 18AWG Mini-Fit Crimp Terminal 1 POS M Crimp Bag
Cable Assembly, 1 Conductor(s), 18AWG, 600V, Power And Communication Cable
PRE-CRIMPED LEAD MINI-FIT VERSA COLOR MALE-TO-PIGTAIL, TIN, 300MM LENGTH, 18 AW
CABLE ASSY, CRIMP PIN-FREE END, 300mm;
Cross Referenced to MOLEX - Part MOL226197-4114
HARNESSES - PRE CRIMPED LEADS;
Cable Assy, Crimp Pin-Free End, 11.8"; Connector To Connector:Pre-Crimped Lead Mini-Fit Versa Pin To Free End; Cable Length - Imperial:11.8"; Cable Length - Metric:300Mm; Product Range:226197 Series; Jacket Color:Black Rohs Compliant: Yes |Molex 226197-4114

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2261974114