Molex 224565-2112

Connector Accessory, 0.07in Max Cable Dia, Contact
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 224565-2112.

JRH Electronics

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 224565-2112 provided by its distributors.

Connector Accessory, 0.07in Max Cable Dia, Contact
PRE CRIMPED LEAD MX64 FEMALE TO PIGTAIL, 150.00MM LENGTH, 20 AWG, BLACK
CABLE ASSY, CRIMP SOCKET-FREE END, 150MM;
Cross Referenced to MOLEX - Part MOL224565-2112
MX64 F-S 150MM 0.52SQ.MM LEAD MX64 F-S
CABLE ASSY, CRIMP SOCKET-FREE END, 150MM; Connector to Connector:MX64 Pre-Crimp Terminal Socket to Free End; Cable Length - Imperial:5.9"; Cable Length - Metric:150mm; Product Range:MX64 224565 Series; Jacket Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2245652112