Molex 224050-1083

MINI50-TO-MINI50 Ots Cable Assembly, 2MM Pitch, 300MM Length, 8 Circuits
$ 3.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 224050-1083.

JRH Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+2.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 224050-1083 provided by its distributors.

MINI50-TO-MINI50 OTS CABLE ASSEMBLY, 2MM PITCH, 300MM LENGTH, 8 CIRCUITS
Cable Assembly, 8 Conductor(s), 22AWG, 14V, Power Cable
Cable Assembly OTS Cable 0.3m 24AWG Mini50 Connector to Mini50 Connector 8 to 8 POS F-F Crimp/Compression Bag
WIRE-TO-BOARD CABLE ASSEMBLIES;
CABLE ASSY, 8P RCPT-RCPT, 300mm, BLACK;
Cross Referenced to MOLEX - Part MOL224050-1083
MINI50 R-R 8CKT 300MM DISC SN MINI50 R-R
Cable Assy, 8P Rcpt-Rcpt, 11.8", Blk; Connector To Connector:Mini50 Receptacle To Mini50 Receptacle; No. Of Positions:8Positions; Connector Pitch:2Mm; No. Of Rows:1 Row; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 22405-01083

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22405-01083
  • 2240501083