Molex 221955-1144

Cable Assembly, iGrid Receptacle to iGrid Receptacle, 14 Ways, 2 mm, 2 Row, 600 mm, 23.6 ""
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 221955-1144.

JRH Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-7.78%

Supply Chain

Country of OriginIndia, Thailand
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 221955-1144 provided by its distributors.

Cable Assembly, iGrid Receptacle to iGrid Receptacle, 14 Ways, 2 mm, 2 Row, 600 mm, 23.6 ""
Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 14 to 14 POS M-MCrimp-Crimp Bag
IGRID-TO-IGRID OFF-THE-SHELF CABLE ASSEMBLY, DUAL ROW, 600MM LENGTH, 14 CIRCUIT
Connector A = Plug / Connector B = Plug / Wire Size AWG AWG = 22 / Cable Length mm = 600 / Cable Type = UL 10002 / Cable Assembly Type = Discrete Wires / Cable Colour = Black / Circuits = 14 / Series = iGrid
Cbl Assy, 14P Igrid Rcpt- Rcpt, 600Mm; Connector To Connector:Igrid Receptacle To Igrid Receptacle; No. Of Positions:14Positions; Connector Pitch:2Mm; No. Of Rows:2 Row; Cable Length - Metric:600Mm; Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 221955-1144

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2219551144