
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 221632-0001 | 900 | 22h | |||||||||
| Interstate Connecting Components | 221632-0001 | 300 | 21h | |||||||||
| Sager Electronics | 2216320001 | 0 | 6K | Tape & Reel | ||||||||
| Newark | 221632-0001 | 0 | 6K | Tape & Reel | ||||||||
| TTI | 2216320001 | 0 | 1200 | Tape & Reel | 3h |
Download Molex 221632-0001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 221632-0001 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: