USB CONN, R/A TYPE C RCPT, 24POS, SMT; USB Connector Type:USB Type C; USB Standard:USB 3.2; Gender:Receptacle; No. of Positions:24Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy RoHS Compliant: Yes
USB Connector Type = USB-C / USB Standard = 3.2 / Gender = Socket / Ports = 1 / Positions = 24 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 85 / Operating Temperature Max. °C = -40