Molex 221608-0001

USB Connector, USB Type C, USB 3.2, Receptacle, 24 Ways, Surface Mount, Through Hole Mount
$ 1.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 221608-0001.

CAD Models

Download Molex 221608-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 221608-0001 provided by its distributors.

USB Connector, USB Type C, USB 3.2, Receptacle, 24 Ways, Surface Mount, Through Hole Mount
USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn USB 3.2 TypeC RCP 24 POS 0.5mm Solder ST SMD 24 Terminal 1 Port T/R
CONN, USB TYPE C 3.2, RCPT, 24P, SMT TH ROHS COMPLIANT: YES
USB Connector Type = USB-C / USB Standard = 3.2 / Gender = Socket / Ports = 1 / Positions = 24 / Mounting Type = PCB / Orientation = Straight / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 85 / Operating Temperature Max. °C = -40

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2216080001