Molex 220957-0116

T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assembly, IP65/67, 1.0m Cable Length
$ 96.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 220957-0116.

JRH Electronics

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 220957-0116 provided by its distributors.

T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assembly, IP65/67, 1.0m Cable Length
Cable Assembly, 2 Conductor(s), 22AWG, 60V, Communication Cable
ENET CABLE, SPE PLUG-PLUG, STP, 1M
Cross Referenced to MOLEX - Part MOL220957-0116
M12 SPE IP65 1X2XAWG22 19 PUR SINGLE PAIR ETHERNET
T1 IND SPE M12 PLUG CABLE ASSY
ENET CABLE, M12 SPE PLUG-PLUG, STP, 1M; LAN Category:-; Connector to Connector:SPE Plug to SPE Plug; Cable Construction:STP (Shielded Twisted Pair); Jacket Color:Green; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2209570116