Molex 220355-0011

External Antenna, Whip, Quad Band, 4.2GHz -5GHz, Linear, RP SMA Connector
$ 2.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 220355-0011.

JRH Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-0.59%

Supply Chain

Country of OriginMainland China
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 220355-0011 provided by its distributors.

External Antenna, Whip, Quad Band, 4.2GHz -5GHz, Linear, RP SMA Connector
External LTE Antenna with RP-SMA Connector
Antenna External 4.5dBi Gain 5000MHz Bag
Molex 2203550011 Multi-Band Antenna
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
5G/LTE EXT ANTENNREV POL SMA MALEBLK
天线, 5G / LTE, 4.2-5GHZ, 3.5DBI;
Antenna, 4.2Ghz To 5Ghz, 50 Ohm; Antenna Type:Cellular/Lte/5G; Frequency Min:4.2Ghz; Frequency Max:5Ghz; Antenna Mounting:Sma Connector; Gain:3.5Dbi; Vswr:-; Input Power:2W; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Molex 220355-0011

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2203550011