Molex 90142-0014

Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90142-0014.

IHS

Datasheet1 page7 years ago

TME

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+18.26%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

2.54mm Pitch KK® Crimp Terminal Housing, Friction Ramp, 12 Circuits, Use With 4809
Connector, PHD Series, 10 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Connector Header, PHD Series, 12 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Connector Header, PHD Series, 18 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural

Descriptions

Descriptions of Molex 90142-0014 provided by its distributors.

Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 14 Circuits, Black
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2.54 mm, 90142 Series, PPO, C-Grid III, Black
Molex Connector housing, 14road, 2.54mmPitch, 2line
C-GRID III SERIES 2.54MM PITCH 14 WAY 2ROW FEMALE STRAIGHT PCB HOUSING 90142
Molex 901420014 C-grid Iii 14-pin Socket Housing 2.54mm Pitch Black
C-Grid III Housing, Receptacle, 14 Poles, 2 Rows, 2.54mm Pitch
CGRID CRP CONN HSG DR FL POLZ 14CKT;
CONN HOUSING, RCPT, 14POS, 2.54MM, BLACK;
HOUSING, 0.1 FEMALE SOCKET, 7X2POS, C-GRID III 90142 SERIES
Cross Referenced to MOLEX - Part MOL90142-0014
Headers&Wire Housings 14CKT CRIMP HSG DR
2.54MM C-GRID III HOUSING 14CT
CONN HOUSING, RCPT, 14POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:C-Grid III 90142 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901420014
  • 901420014