TE Connectivity 1-215915-0

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount T/R
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215915-0.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+191%

CAD Models

Download TE Connectivity 1-215915-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-10-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2025-04-21
LTD Date2025-04-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle
TE Connectivity1-215911-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity1658620-1
TE Connectivity IDC Connector AMP-LATCH Novo Series Receptacle 10 Pos 2 Row 2.54mm Cable Mount
3M IDC Connector, 891 Series, Receptacle, 10 Pos, 2 Row, 2.54mm Pitch, Wire Mount

Descriptions

Descriptions of TE Connectivity 1-215915-0 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount T/R
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 10 Contacts, Cable Mount
AMP-LATCH 15.2 HIGH TAPE, Ribbon Cable Connectors | TE Connectivity 1-215915-0
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
Gold, Black Wire Mount, Free Hanging, TH Receptacle IDC 2.54mm 2 Pos 17.3mm L × 7.3mm H 10A 0.8μm
CONNECTOR, RECEPTACLE, 10WAY, 2.54; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Typ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12159150