Molex 22-01-1163

Header Connector, cable Mount, plug, 16 Contacts, skt, 0.098 Pitch, locking |Molex 22-01-1163
$ 0.489
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-1163.

IHS

Datasheet1 page21 years ago

Molex

Master Electronics

Inventory History

3 month trend:
+3.75%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-01-30
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-03-15
LTD Date2010-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-2110992-6
Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Wire-To-Board Connector, 51191 Series, Crimp, Receptacle, 12, 2.5 Mm |Molex 51191-1200
2.5mm 1x14P 14 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount White KK® Bag
TE Connectivity1-2110992-7
Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2110992-3
Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 22-01-1163 provided by its distributors.

Header Connector, cable Mount, plug,16 Contacts, skt,0.098 Pitch, locking |Molex 22-01-1163
Headers & Wire Housings Kk2.5Mm Fl Pol Conn Housing 505116M
Conn Housing F 16 POS 2.5mm Crimp ST Cable Mount KK® Bag
2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 4809 Crimp Terminal, 16 Circuits
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
CONNECTOR HOUSING, RCPT, 16POS, 2.5MM;
CONNECTOR, RCPT, 16POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:KK 5051 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Materia

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022011163
  • 022011163
  • 22011163