Molex 219611-0250

Wi-fi 6E Low Gain Flex Antenna, 15.40MM Width, 250MM Cable Length
$ 2.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 219611-0250.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
-24.11%

Supply Chain

Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 219611-0250 provided by its distributors.

WI-FI 6E LOW GAIN FLEX ANTENNA, 15.40MM WIDTH, 250MM CABLE LENGTH
Antenna Flexible 2.8dBi Gain 2500MHz/5850MHz/7125MHz Bag
Flexible Antenna, Triple Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz, 5.925 GHz to 7.125 GHz, Adhesive Mount
Cross Referenced to MOLEX - Part MOL219611-0250
Molex WiFi, 219611, 2.4 ¡ú 7.125WiFi, T
Antenna, Wifi, 5.925-7.125Ghz, 2.82Dbi; Antenna Type:Wifi; Frequency Min:5.925Ghz; Frequency Max:7.125Ghz; Antenna Mounting:Adhesive; Gain:2.82Dbi; Vswr:-; Input Power:2W; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Molex 219611-0250

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2196110250