Molex 218847-0001

USB Connector, USB Type C, USB 3.2, Plug, 24 Ways, Surface Mount, Through Hole Mount, Vertical
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 218847-0001.

Inventory History

3 month trend:
+30.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 218847-0001 provided by its distributors.

USB Connector, USB Type C, USB 3.2, Plug, 24 Ways, Surface Mount, Through Hole Mount, Vertical
USB Connector, 24 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
Conn USB 3.2 TypeC PL 24 POS 0.5mm Solder ST SMD 24 Terminal 1 Port T/R
CONN, USB TYPE C 3.2, PLUG, 24P, SMT TH ROHS COMPLIANT: YES
USB Connector Type = USB-C / USB Standard = 3.1 / Gender = Plug / Ports = 1 / Positions = 24 / Mounting Type = PCB / Orientation = Straight / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 85 / Operating Temperature Max. °C = -40

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2188470001