Molex 218535-3609

Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Radial 3892K
$ 8.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 218535-3609.

JRH Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+2.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 218535-3609 provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Radial 3892K
GLASS NTC PROBE A -10K1B3892L3 OTS- GLASS NTC SENSO
NTC Thermistor, 10000ohm, Through Hole Mount
NTC Thermistors NTC PROBE THERMISTOR ASSY
GLASS NTC PROBE A 10K 1PCT B3892L300
GLASS NTC PROBE A -10K1%B3892L30
THERMISTOR, NTC, 3892K, 10 KOHM; Thermistor Type:Probe; Resistance (25°C):10kohm; Product Range:21853 Series; B-Constant:3892K; B-Constant Tolerance:± 1%; Probe Material:Stainless Steel; Lead Length:300mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 218535-3609.
  • 2185353609