Molex 218311-1041

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
$ 4.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 218311-1041.

JRH Electronics

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.45%

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-10-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Molex 218311-1041 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Molex 218311-1041 Rectangular Cable Assemblies 4.20mm, P 150mm, L 4 Circuit, Blk Conn-Pigtail
Cable Assembly, Mini-Fit Sigma Receptacle - Bare Ends, 4 Circuits, 150mm, Black
Cable Assembly UL 11028 0.15m 16AWG 4POS Wire to Board Receptacle Bag
MINI FIT SIGMA TO PIGTAIL CABLE ASSEMBLY, 4.2MM PITCH, 150MM LENGTH
Rectangular Cable Assemblies MINIFIT OTS CABLE 04P
Cross Referenced to MOLEX - Part MOL218311-1041
MINI-FIT SIGMA 4CKT R-S 150MM OTS MINIFIT SIGMA RS
Cable Assy, 4P Rcpt-Free End, 150Mm; Connector To Connector:Mini-Fit Sigma Receptacle To Free End; No. Of Positions:4Positions; Connector Pitch:4.2Mm; No. Of Rows:2 Row; Cable Length - Metric:150Mm; Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 218311-1041

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 218311-1041.
  • 2183111041