Molex 217853-1000

Molex 2178531000 Multi-Band Antenna
$ 59.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 217853-1000.

JRH Electronics

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+20.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 217853-1000 provided by its distributors.

Molex 2178531000 Multi-Band Antenna
Antenna Combo 5G Wi-Fi GPS 7125MHz
Antennas MULTI-HUB 7 IN 1 ANTENNA
MULTI HUB 7in1 ANTENADHSV MT 1.0M SMA MALE
External Antenna, Module, Multi Band, 960MHz, 1.55GHz, 1.602GHz, 2.5GHz, 2.69GHz, 5GHz, 5.85GHz, Linear, Right Hand Circular, Adhesive Mount
天线, 5G/GPS/WIFI, 5.925-7.125GHZ;
Rf Antenna, 5G/Gps/Wifi, 5.925-7.125Ghz; Antenna Type:5G/Gps/Wifi; Frequency Min:5.925Ghz; Frequency Max:7.125Ghz; Antenna Mounting:Adhesive; Gain:6.9Dbi; Vswr:2; Input Power:2W; Input Impedance:50Ohm; Product Range:217853 Seriesrohs Compliant: Yes |Molex 217853-1000

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2178531000