Molex 217184-0001

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 217184-0001.

Upverter

Technical Drawing2 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.45%

CAD Models

Download Molex 217184-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-08-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 217184-0001 provided by its distributors.

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Connector USB Type C Female 24Positions 0.5mm Right Angle SMT Embossed T/R
Conn USB 3.2 Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port T/R
USB CONN, 3.2 TYPE C, RCPT, 24POS, SMT ROHS COMPLIANT: YES
Molex 217184-0001 Universal Serial Bus (USB) Shielded I/O Recepte, Type C, Right-Angle, Surface Mount, Mid-Mount, Dual Row, 24 Circuits, Gold (Au) Plating
USB Connector Type = USB-C / USB Standard = 3.2 / Gender = Socket / Ports = 1 / Positions = 24 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 85 / Operating Temperature Max. °C = -40

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2171840001