Molex 217182-0001

USB Connector, USB Type C, USB 2.0, Receptacle, 16 Ways, Surface Mount, Through Hole Mount
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 217182-0001.

Upverter

Datasheet6 pages4 years ago
Technical Drawing2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.75%

CAD Models

Download Molex 217182-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 217182-0001 provided by its distributors.

USB Connector, USB Type C, USB 2.0, Receptacle, 16 Ways, Surface Mount, Through Hole Mount
USB Connector, 16 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn USB 2.0 Type C RCP 16 POS 0.5mm Solder ST SMD 16 Terminal 1 Port T/R
USB CONN, 2.0 TYPE C, RCPT, 16POS, SMT ROHS COMPLIANT: YES
USB Connector Type = USB-C / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 16 / Mounting Type = PCB / Orientation = Straight / Termination Type = Gull Wing Terminal / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 85 / Operating Temperature Max. °C = -40

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2171820001